The SCD0502T-6R8M-HF is a wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 6.8uH and a maximum DC current of 1.4A. The inductor measures 6.1mm in length and 2.3mm in height, with a product depth of 5.5mm. It is designed for surface mount applications and is constructed with an unshielded wirewound design.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-6R8M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.