The SCD0502T-8R2M-HF is a ferrite wirewound inductor with an inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current of 1.3A and a maximum saturation current of 1.3A. The inductor has a maximum DC resistance of 0.2R and is designed for surface mount applications with a product length of 6.1mm and a height of 2.3mm.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-8R2M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.2Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.