This ferrite wirewound inductor has a nominal inductance of 15uH with a tolerance of 20%. It can handle a maximum DC current of 1.7A and a maximum saturation current of 1.7A. The inductor has a maximum DC resistance of 0.15 ohms. It measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Yageo SCD0503T-150M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.