This 220uH power inductor features a wirewound design with a ferrite core and unshielded protection style. It has a tolerance of 10% and is tested at a frequency of 1KHz. The maximum DC current is 0.35A, and the maximum saturation current is also 0.35A. The inductor has a maximum DC resistance of 1.57 ohms. It measures 6.1mm in length, 4.9mm in height, and 5.5mm in depth. The operating temperature range is from -40°C to 85°C.
Yageo SCD0504T-221K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 1.57Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.