The SCD0703T-150M-N is a 15uH ferrite wirewound inductor from Yageo. It features a 20% tolerance and can handle a maximum DC current of 1.24A. The inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 8.1mm in length, 3.8mm in height, and 7.3mm in depth.
Yageo SCD0703T-150M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.24A |
| Maximum Saturation Current | 1.24A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 8.1mm |
| Height | 3.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.