The SCD0705T-330K-N is a 33uH ferrite wirewound inductor with a 10% tolerance. It has a maximum DC current of 1.2A and a maximum saturation current of 1.2A. The inductor's DC resistance is 0.13 ohms. It measures 8.1mm in length, 5.3mm in height, and 7.3mm in depth. The operating temperature range is -40 to 85°C.
Yageo SCD0705T-330K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.13Ohm |
| Product Length | 8.1mm |
| Height | 5.3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.