This 10uH ferrite wirewound inductor features a 20% tolerance and is tested at 2.52MHz. It has a maximum DC current of 2.6A and a maximum saturation current of 2.6A. The inductor measures 10.4mm in length, 5.9mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Yageo SCD1005T-100M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 10.4mm |
| Height | 5.9mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.