The SCD1005T-4R7M-N is a wirewound power inductor with a ferrite core and unshielded protection style. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor is designed to operate over a temperature range of -40°C to 85°C. With a maximum DC current of 2.6A and a maximum saturation current of 2.6A, this inductor is suitable for a variety of applications. Its dimensions are 10.4mm in length, 5.9mm in height, and 9.4mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.04Ohm |
| Product Length | 10.4mm |
| Height | 5.9mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |