Inductor Power Unshielded Wirewound 6.8uH 20% 7.96MHz Ferrite 4.33A 0.037Ohm DCR T/R
Yageo SCD1005T-6R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 4.33A |
| Maximum Saturation Current | 4.33A |
| Max DC Resistance | 0.037Ohm |
| Product Length | 10.4mm |
| Height | 5.9mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.