Inductor Power Shielded Wirewound 15uH 20% 1KHz 3.3A 0.03Ohm DCR T/R
Yageo SCDS125T-150M-N technical specifications.
| DC Current | 3.3A |
| DC Resistance (DCR) | 30mR |
| Depth | 12.5mm |
| Inductance | 15uH |
| Length | 12.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.