Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.68A 0.51Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SCDS125T-331M-N technical specifications.
| Depth | 12.5mm |
| Height | 6mm |
| Inductance | 330uH |
| Max DC Current | 680mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.