The Yageo SDS0402BL-331M-N is a shielded wirewound inductor with a nominal inductance of 330 microhenries and a tolerance of 20%. It has a maximum DC current rating of 0.16 amperes and a maximum DC resistance of 2.2 ohms. The inductor is designed for surface mount applications and has a product length of 6.6 millimeters, a height of 2.92 millimeters, and a product depth of 4.45 millimeters. It operates over a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo SDS0402BL-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.2Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.