Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor 0.2A 1.4Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SDS0402T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.