This shielded wirewound inductor has a 15uH inductance value with a 20% tolerance. It can handle a maximum DC current of 1.5A and a maximum saturation current of 2A. The inductor has a maximum DC resistance of 0.15 ohms and a minimum quality factor of 15. It measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth. The operating temperature range is -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5(Typ)A |
| Maximum Saturation Current | 2(Typ)A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |