Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor 1.1A 0.334Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1(Typ)A |
| Maximum Saturation Current | 1.4(Typ)A |
| Max DC Resistance | 0.334Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |