This shielded wirewound inductor from Yageo features a 4.7uH inductance value with a 20% tolerance. It has a maximum DC current rating of 2.7A and a maximum saturation current of 3.2A. The inductor's maximum DC resistance is 0.054 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7(Typ)A |
| Maximum Saturation Current | 3.2(Typ)A |
| Max DC Resistance | 0.054Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |