Yageo's SDS0804T-6R8M-N is a surface mount wirewound inductor with a shielded protection style. It has an inductance of 6.8uH and a tolerance of 20%. The inductor's maximum DC current is 2.2A, and its maximum saturation current is 2.8A. The device has a minimum quality factor of 10 and a minimum self resonant frequency of 30MHz. It measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2(Typ)A |
| Maximum Saturation Current | 2.8(Typ)A |
| Max DC Resistance | 0.075Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |