Inductor Power Shielded Wirewound 330uH 20% 100KHz 50Q-Factor 0.86A 0.78Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SDS1306T-331M-N technical specifications.
| DC Resistance (DCR) | 780mR |
| Depth | 15.24mm |
| Inductance | 330uH |
| Length | 18.54mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.78R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.