Inductor Power Wirewound 330uH 20% 100KHz 0.4A 0.73Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SDT0804T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.73Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.