Cap Aluminum Lytic 4700uF 10V 20% (13 X 25mm) Radial 5mm 1190mA 1000h 105°C T/R
Yageo SE010M4700A5S-1325 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.