This 13mm radial aluminum electrolytic capacitor has a capacitance of 4.7mF with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a ripple current rating of 1.19A.
Yageo SE010M4700B5S-1325 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.