This 4.7uF aluminum electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and features a high CV rating and very high volumetric efficiency. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 1000 hours.
Yageo SE250M4R70A3F-0811 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 41mA |
| Lifetime | 1000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SE250M4R70A3F-0811 to view detailed technical specifications.
No datasheet is available for this part.