This aluminum electrolytic capacitor has a capacitance of 4.7uF and can withstand a DC voltage of 250VDC with a tolerance of 20%. It features a high ripple current of 41mA and a long lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can be mounted through a hole and is suitable for use in a wide range of applications, with an operating temperature range of -40 to 105 degrees Celsius.
Yageo SE250M4R70A5S-0811 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 41mA |
| Lifetime | 1000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SE250M4R70A5S-0811 to view detailed technical specifications.
No datasheet is available for this part.