This 10mm radial aluminum electrolytic capacitor has a capacitance of 15uF with a tolerance of 20%. It operates over a temperature range of -25°C to 105°C and is suitable for through-hole mounting. The capacitor has a maximum ripple current of 140mA and is RoHS compliant.
Sign in to ask questions about the Yageo SE350M0015B5S-1019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SE350M0015B5S-1019 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 19.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE350M0015B5S-1019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.