This 33uF aluminum electrolytic capacitor features a radial package with a 13mm diameter and 25mm height. It is designed for through-hole mounting with a 5mm lead pitch. The capacitor is rated for 1000 hours of life and operates within a temperature range of -25°C to 105°C. It is compliant with RoHS regulations and suitable for standard applications.
Sign in to ask questions about the Yageo SE350M0033A5S-1325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SE350M0033A5S-1325 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE350M0033A5S-1325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.