This 10uF aluminum electrolytic capacitor has a radial package with a diameter of 13mm and a height of 20mm. It is designed for through-hole mounting with a lead pitch of 5mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is not radiation hardened and has a ripple current rating of 97mA. The capacitor is compliant with RoHS regulations.
Sign in to ask questions about the Yageo SE400M0010B5S-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SE400M0010B5S-1320 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 97mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE400M0010B5S-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.