
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 230mA 1000h 105°C Bulk
Yageo SE400M0033B7F-1625 technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
