This 47uF electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and has a cylindrical can construction. The capacitor operates within a temperature range of -25°C to 105°C and has a high volumetric efficiency. It is suitable for use in a variety of applications due to its low cost and high capacitance value.
Yageo SE400M0047A7F-1820 technical specifications.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 275mA |
| Lifetime | 1000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SE400M0047A7F-1820 to view detailed technical specifications.
No datasheet is available for this part.