The SE400M6R80A5S-1015 is a 6.8uF radial aluminum electrolytic capacitor with a 20% tolerance, measuring 10mm in diameter and 15mm in height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and is RoHS compliant. It has a ripple current rating of 60mA and a life expectancy of 1000 hours.
Sign in to ask questions about the Yageo SE400M6R80A5S-1015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SE400M6R80A5S-1015 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE400M6R80A5S-1015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.