Cap Aluminum Lytic 6.8uF 450V 20% (10 X 19.5mm) Radial 5mm 90mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Ripple Current | 90mA |
| Lifetime | 3000h |
| Size | 10 X 19.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |