Single Ended Lead Aluminum Electrolytic Capacitors
Checking distributor stock and pricing after the page loads.
Yageo SH035M0220A5S-0811 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.