Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11mm) Radial 3.5mm 41mA 2000h 105°C T/R
Yageo SH250M4R70A3S-0811 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 41mA |
| Leakage Current | 45.25@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH250M4R70A3S-0811 to view detailed technical specifications.
No datasheet is available for this part.