This 6.8uF aluminum electrolytic capacitor has a 20% tolerance and operates within a temperature range of -25°C to 105°C. It features a radial package with a 13mm diameter and 20mm height, and is designed for through-hole mounting with a 5mm lead pitch. The capacitor has a maximum ripple current of 69mA and a lifespan of 2000 hours. It is RoHS compliant and suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo SH450M6R80B5S-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SH450M6R80B5S-1320 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 69mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SH450M6R80B5S-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.