This 2.2 millifarad aluminum electrolytic capacitor has a 20% tolerance and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and features a radial package with a 13mm diameter and 20mm height. The capacitor is rated for 1.05 amps of ripple current and has a lifespan of 2000 hours. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo SK006M2200B5S-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo SK006M2200B5S-1320 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SK006M2200B5S-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.