The SK016M4700B5S-1340 is a 4700uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a high ripple current rating of 1882 and a low leakage current of 752uA at 2 minutes. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Yageo SK016M4700B5S-1340 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1882mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.