The Yageo SK025M0100AZF-0611 capacitor is a 100uF radial through hole component with a 6.3mm diameter and 11mm height. It has a 20% tolerance and a maximum operating temperature of 85°C. The capacitor is designed for use in applications where a high capacitance value is required, and it can withstand a ripple current of up to 160mA. The component is suitable for use in a wide range of temperatures, from -40°C to 85°C, and has a lifespan of 2000 hours. It is a general-purpose capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 160mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |