This 100uF capacitor features a radial package with a diameter of 8mm and a height of 11mm. It has a lead pitch of 5mm and is designed for through hole mounting. The capacitor has a tolerance of 20% and is rated for 2000 hours of life. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 230mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |