This 1000uH inductor features a 10% tolerance and is constructed with wirewound technology. It has a maximum DC current rating of 0.16A and a maximum DC resistance of 2.49 ohms. The inductor is designed for use in through-hole applications and has a height of 10.5mm and a product diameter of 6.7mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.49(Typ)Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 6.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |