This shielded wirewound inductor from Yageo has a nominal inductance of 0.2uH and a tolerance of 20%. It can handle a maximum DC current of 24mA and a maximum saturation current of 41mA. The inductor's DC resistance is a maximum of 0.003 ohms. It is designed for surface mount applications and has a height of 3mm and a product depth of 6.72mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24A |
| Maximum Saturation Current | 41A |
| Max DC Resistance | 0.003Ohm |
| Height | 3mm |
| Product Depth | 6.72mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |