Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 31.5A 0.0014Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31.5A |
| Maximum Saturation Current | 60A |
| Max DC Resistance | 0.0014Ohm |
| Height | 4mm |
| Product Depth | 10.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |