The SLH1250-1R0M-HF is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 29mA and the maximum saturation current is 50mA. The inductor has a maximum DC resistance of 0.00265 ohms and a height of 5mm with a product depth of 12.9mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 29A |
| Maximum Saturation Current | 50A |
| Max DC Resistance | 0.00265Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |