This shielded wirewound inductor is a power inductor with a type of wirewound construction and a tolerance of 20%. It has a maximum DC current rating of 23A and a maximum saturation current of 48A. The inductor's maximum DC resistance is 0.0041 ohms. The inductor measures 5mm in height and 12.9mm in product depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Maximum Saturation Current | 48A |
| Max DC Resistance | 0.0041Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |