This shielded wirewound inductor is a power component with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 20A and a maximum saturation current of 32A. The inductor's DC resistance is 0.0055 ohms. It measures 5mm in height and 12.9mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Maximum Saturation Current | 32A |
| Max DC Resistance | 0.0055Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |