Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 15A 0.0092Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 32A |
| Max DC Resistance | 0.0092Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |