This shielded wirewound inductor is a power component with a type of wirewound technology and a maximum DC current rating of 11.5A. It has a maximum saturation current of 22A and a maximum DC resistance of 0.0165 ohms. The inductor measures 5mm in height and 12.9mm in product depth. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5A |
| Maximum Saturation Current | 22A |
| Max DC Resistance | 0.0165Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |