This shielded wirewound inductor has a 6.8uH inductance with a 20% tolerance and is rated for a maximum DC current of 11A. The inductor's maximum DC resistance is 0.0185 ohms. It measures 5mm in height and 12.9mm in depth. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Maximum Saturation Current | 21A |
| Max DC Resistance | 0.0185Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |