The SLH1250-8R2M-HF is a shielded wirewound inductor with an inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current rating of 9.5A and a maximum saturation current of 18A. The inductor's maximum DC resistance is 0.0225 ohms. It measures 5mm in height and 12.9mm in product depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Maximum Saturation Current | 18A |
| Max DC Resistance | 0.0225Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |