The SLH1250-R10M-HF is a shielded wirewound inductor with an inductance of 0.1uH and a tolerance of 20%. It can handle a maximum DC current of 55mA and has a maximum DC resistance of 0.6mOhm. The inductor measures 5mm in height and 12.9mm in product depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 55A |
| Maximum Saturation Current | 118A |
| Max DC Resistance | 0.0006Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |