The SLH1250-R68M-HF is a wirewound inductor with a shielded protection style, offering an inductance of 0.68uH and a tolerance of 20%. It can handle a maximum DC current of 34A and a maximum saturation current of 54A. The inductor measures 5mm in height and 12.9mm in depth. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 34A |
| Maximum Saturation Current | 54A |
| Max DC Resistance | 0.0017Ohm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |