Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 10Q-Factor 5.9A 10mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.9A |
| Maximum Saturation Current | 8.8A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 10 |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| RoHS Version | 2002/95/EC |